
Cirrus Logic CS43131-CWZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.7072 |
| Length | 3.1816 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS43131-CWZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.