The CS43198-CNZ is a 32-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 1.8V. It is available in the LCC40 package. The device has 40 terminals and operates over a temperature range of -10°C to 70°C. The converter type is D/A converter.
Cirrus Logic CS43198-CNZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS43198-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.