The CS4330-KSR is a dual 18-bit serial digital-to-analog converter (DAC) from Cirrus Logic. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a SOIC package. The device is specified to operate over a temperature range of -10°C to 70°C. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Cirrus Logic CS4330-KSR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| Series | CS4330 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4330-KSR to view detailed technical specifications.
No datasheet is available for this part.