Stereo Digital-to-Analog Converter (DAC) IC featuring 18-bit resolution and a 50 kS/s conversion rate. This 2-channel DAC offers a 94dB dynamic range and operates with a serial interface. Packaged in an 8-pin SOIC with Tin/Lead contact plating, it supports surface mount installation and a supply voltage range of 2.7V to 5.5V. Operating temperature spans from -40°C to 85°C.
Cirrus Logic CS4331BS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Dynamic Range | 94dB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Sample Rate (Hz) | 50kHz |
| Series | CS4331 |
| Supply Current | 28mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4331BS to view detailed technical specifications.
No datasheet is available for this part.