Cirrus Logic CS4334BS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | CS4334 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS4334BS to view detailed technical specifications.
No datasheet is available for this part.