Cirrus Logic CS4340-DS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS4340-DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.