
Cirrus Logic CS4340-DSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | Popguard® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4340-DSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
