
Cirrus Logic CS4341-KSZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | Popguard® |
| Supply Type | Single |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4341-KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
