The CS4341-KSZR is a dual 24-bit digital-to-analog converter with a conversion rate of 96 kilosamples per second. It operates from a 5-volt supply voltage and features bipolar output polarity. The device is packaged in a surface mount SOIC package with a height of 1.48 millimeters. It is rated to operate over a temperature range of -10°C to 70°C.
Cirrus Logic CS4341-KSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 96KS/s |
| Height | 1.48mm |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4341 |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4341-KSZR to view detailed technical specifications.
No datasheet is available for this part.