
24-bit, 2-channel stereo digital-to-analog converter (DAC) with a sampling rate of 192 kS/s. Features serial SPI interface, unipolar voltage output, and analog/digital supply types. Housed in a 20-pin TSSOP package with matte tin contact plating, suitable for surface mounting. Operates within a 3.13V to 12.6V supply voltage range, with a typical operating voltage of 9V. Rated for -40°C to 85°C operating temperature.
Cirrus Logic CS4352-CZZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 158mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 9V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4352-CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.