
The CS4352-CZZR is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It features a serial SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP-20 package and is compliant with RoHS regulations.
Cirrus Logic CS4352-CZZR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4352-CZZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.