
24-bit, 1-channel Digital-to-Analog Converter (DAC) with a 192 kS/s conversion rate. Features serial input and bipolar voltage output, operating from a 3.3V supply. Housed in a 4mm x 4mm x 0.95mm QFN package with tin-matte contact plating, this surface-mount component supports analog and digital supply types. RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Cirrus Logic CS4353-CNZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Height | 0.95mm |
| Input Type | SERIAL |
| Interface | Serial |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 152mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192000S/s |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4353-CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
