
24-bit, 2-channel Digital-to-Analog Converter (DAC) with a 192 kS/s sampling rate. Features serial input loading and bipolar voltage output. Operates from a 1.4V to 5.25V supply voltage, with a typical 5V operating voltage. Housed in a 14-pin SOIC package with matte tin contact plating, suitable for surface mounting. RoHS compliant with a maximum power dissipation of 65mW.
Cirrus Logic CS4354-CSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4354-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
