
24-bit, 6-channel Digital-to-Analog Converter (DAC) with a serial interface and 216 kS/s conversion rate. Features bipolar output voltage, analog and digital supply types, and operates from a 4.75V to 5.25V supply. Packaged in an LQFP with tin matte contact plating, this lead-free, RoHS compliant component is designed for surface mounting. Maximum power dissipation is 390mW with a nominal supply current of 56mA.
Cirrus Logic CS4365-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 56mA |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4365-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
