
High-performance 8-channel digital-to-analog converter (DAC) with 24-bit resolution and a sampling rate of 216 kS/s. Features serial input loading via SPI interface and bipolar voltage output. Operates from a 1.71V to 5.25V supply range, with a typical operating voltage of 5V. Housed in a 48-pin LQFP package with matte tin contact plating, suitable for surface mount applications. This lead-free component offers a maximum power dissipation of 390mW and operates within a temperature range of -40°C to 85°C.
Cirrus Logic CS4385-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 216KS/s |
| Height | 1.45mm |
| Input Type | SERIAL |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Supply Current | 84mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4385-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
