Cirrus Logic CS4392-KSR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4392 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4392-KSR to view detailed technical specifications.
No datasheet is available for this part.