
Cirrus Logic CS43L42-KZZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 62 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L42-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
