Cirrus Logic CS43L43-KZZ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Converters | 2 |
| Package Quantity | 96 |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | CS43L43 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS43L43-KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.