Cirrus Logic CS4461-DZZ technical specifications.
| Package/Case | TSSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5MS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4461-DZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.