This Cirrus Logic IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 101 terminals positioned on the bottom and is packaged in a 101-pin VFBGA package measuring 3.646mm in width and 4.555mm in length. The IC is designed for industrial-grade applications and has a single function.
Cirrus Logic CS47L35-CWZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B101 |
| Width | 3.646 |
| Length | 4.555 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS47L35-CWZR to view detailed technical specifications.
No datasheet is available for this part.