Cirrus Logic CS48DV2A-CQZ technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Series | CS48DV2 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48DV2A-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.