Cirrus Logic CS48L10-CWZR technical specifications.
| Package/Case | QFN |
| Frequency | 130MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48L10-CWZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.