Cirrus Logic CS48L10-ENZ technical specifications.
| Frequency | 80MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48L10-ENZ to view detailed technical specifications.
No datasheet is available for this part.