The CS493105-CL is a commercial temperature IC with 44 terminals in a quad terminal position. It operates between 0°C and 70°C and has a supply voltage range of 2.37V to 2.63V. The IC is packaged in a JEDEC S-PQCC-J44 package, measuring 16.5862mm in width and length. It has a single function and a commercial temperature grade.
Cirrus Logic CS493105-CL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.63 |
| Supply Voltage-Min (Vsup) | 2.37 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS493105-CL to view detailed technical specifications.
No datasheet is available for this part.