
Cirrus Logic CS496102-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 24.576MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | CobraNet® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS496102-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.