Consumer Circuit, PQFP128, LEAD FREE, LQFP-128
Checking distributor stock and pricing after the page loads.
| Frequency | 150MHz |
| Interface | I2C, SPI, Parallel, EBI/EMI, DAI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CS4970xx |
| RoHS | Compliant |