Cirrus Logic CS497014-CVZR technical specifications.
| Package/Case | LQFP |
| Frequency | 25MHz |
| Interface | I2C, SPI, Parallel, EBI/EMI, DAI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS4970xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS497014-CVZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.