The CS497024-CVZR is a specialized IC from Cirrus Logic, packaged in a 128-pin LQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This IC supports multiple interfaces, including I2C, SPI, parallel, EBI/EMI, and DAI, with a frequency of up to 150MHz.
Cirrus Logic CS497024-CVZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| Interface | I2C, SPI, Parallel, EBI/EMI, DAI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS4970xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS497024-CVZR to view detailed technical specifications.
No datasheet is available for this part.