Cirrus Logic CS49DV8C-CVZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CS49DV8C |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS49DV8C-CVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.