
14-bit, 56 kS/s successive approximation analog-to-digital converter (ADC) featuring a single-ended input and 1 LSB full-scale error. This CMOS IC offers 0.5 LSB integral and differential nonlinearity, supporting bipolar and unipolar operation with a 4.5V reference voltage. It provides both parallel and serial interfaces, operating from a dual 5V supply. Packaged in a 44-lead LCC with matte tin plating, this RoHS compliant component is designed for surface mounting.
Cirrus Logic CS5014-BL14Z technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Height | 4.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel, Serial |
| Length | 16.59mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Reference Voltage | 4.5V |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 56KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Dual |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5014-BL14Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
