
16-bit Analog-to-Digital Converter (ADC) with a 50 kS/s sampling rate and 90dB Signal-to-Noise Ratio. Features single-ended input, bipolar/unipolar polarity, and a serial/parallel interface. Operates on a dual 5V supply with a 4.5V reference voltage. Packaged in a 44-pin PLCC for surface mounting, with tin/lead contact plating and a maximum power dissipation of 250mW.
Cirrus Logic CS5016-BL16 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 4.45mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5016-BL16 to view detailed technical specifications.
No datasheet is available for this part.
