
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 50 kS/s sampling rate. Features a 90dB signal-to-noise ratio and a full-scale error of 3 LSB. Supports both serial and parallel interfaces, with bipolar and unipolar polarity. Operates from a dual 4.5V to 5.5V supply, with a typical power dissipation of 120mW. Packaged in a 44-lead LCC (PQCC44) for surface mounting, this lead-free component is RoHS compliant.
Cirrus Logic CS5016-BL16Z technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 4.45mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5016-BL16Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
