The CS5331A-BSZ is a dual-channel analog-to-digital converter with a sampling rate of 50KS/s and an operating supply voltage of 5V. It is a surface mount device with a maximum power dissipation of 150mW and a maximum operating temperature of 85°C. The device operates within a supply voltage range of 4.75V to 5.25V and has two unipolar analog inputs. It is a single-supply device with two A/D converters and is suitable for use in applications requiring high-speed data conversion.
Cirrus Logic CS5331A-BSZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5331A-BSZ to view detailed technical specifications.
No datasheet is available for this part.