
The CS5331A-DSZ is a 18-bit dual analog-to-digital converter with a SPI interface in an SOIC package. It operates over a temperature range of -10°C to 70°C and is powered by a single 5V supply. The device can dissipate up to 220mW of power and is available in bulk packaging with 100 units per package. The CS5331A-DSZ is RoHS compliant and features a sampling rate of 48000 samples per second.
Cirrus Logic CS5331A-DSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 18 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Dissipation | 150mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5331A-DSZ to view detailed technical specifications.
No datasheet is available for this part.