
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 192 kS/s. Features serial interface, bipolar polarity, and 105dB signal-to-noise ratio. Operates from a 3.13V to 5.25V supply voltage with a nominal current of 41mA. Packaged in an LQFP, surface-mount configuration, this RoHS-compliant component is suitable for operation between -10°C and 70°C.
Cirrus Logic CS5345-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Frequency | 192GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Nominal Supply Current | 41mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 400mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5345-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
