Cirrus Logic CS5360-KSR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 325mW |
| Power Dissipation | 325mW |
| Resolution | 24b |
| Sampling Rate | 50KS/s |
| Series | CS5360 |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5360-KSR to view detailed technical specifications.
No datasheet is available for this part.