
24-bit, 8-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features a 192 kS/s sampling rate and bipolar input polarity. Operates from a 5V supply voltage with a maximum power consumption of 680mW. Packaged in a 48-pin LQFP (7x7x1.3mm) for surface mount applications. Lead-free and RoHS compliant.
Cirrus Logic CS5368-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 680mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Current | 100mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5368-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
