Cirrus Logic CS5376A-IQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CS5376A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS5376A-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.