
Cirrus Logic CS5451A-IS technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Analog Inputs | 6 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5451A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
