
The CS5460C-ISZ is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.4V and 2.6V, and has an operating supply current of 2.9mA. The device is available in a 59-piece SSOP package, packaged in a rail/Tube configuration. It is a serial, 3-wire interface voltage regulator.
Cirrus Logic CS5460C-ISZ technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5460C-ISZ to view detailed technical specifications.
No datasheet is available for this part.
