Cirrus Logic CS5460C-ISZR technical specifications.
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS5460C |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5460C-ISZR to view detailed technical specifications.
No datasheet is available for this part.