
Cirrus Logic CS5461A-IS technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 59 |
| RoHS Compliant | No |
| Series | CS5461A |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5461A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
