
Cirrus Logic CS5461A-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 2 |
| Operating Supply Current | 2.9mA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5461A-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
