
Cirrus Logic CS5462-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.9mA |
| Output Current | 1uA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25nA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5462-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
