
Cirrus Logic CS5467-IS technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 47 |
| RoHS Compliant | No |
| Series | CS5467 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5467-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
