
Cirrus Logic CS5467-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5467-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
