
Cirrus Logic CS5480-INZR technical specifications.
| Package/Case | QFN |
| Input Impedance | 30kR |
| Interface | SPI, UART, Serial |
| Max Frequency | 5MHz |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Operating Supply Current | 3.9mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 3.9mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5480-INZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
