
Cirrus Logic CS5484-INZ technical specifications.
| Package/Case | QFN |
| Input Impedance | 30kR |
| Interface | Serial |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5484-INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
