
Cirrus Logic CS5490-ISZR technical specifications.
| Package/Case | SOIC |
| Input Impedance | 30kR |
| Interface | UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3.9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.9mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5490-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
