The CS5501-CP is a 20-pin industrial-grade delta-sigma analog-to-digital converter IC from Cirrus Logic. It operates over a temperature range of -40 to 85 degrees Celsius and has a 5V nominal supply voltage. The IC has 16-bit resolution and can handle analog input voltages between -2.5 and 2.5 volts. It is available in a 20-pin DIP package with a width of 7.62mm and a length of 25.4mm.
Cirrus Logic CS5501-CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5501-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.